
* Images are for reference only
HC-1.0-16PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.0-16PWT
- JLCPCB Part #
- C3012318
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 16 16P 18.3mm 1A 1mm 1x16P 3.2mm 5.05mm 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1463
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1462
In-stock Item Pricing
Qty Unit Price
1+
$0.2016
50+
$0.1587
150+
$0.1403
1500+
$0.1156
3000+
$0.1055
4500+
$0.0994
Related Products