
* Images are for reference only
PM200-1-11-Z-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-11-Z-4.3
- JLCPCB Part #
- C2906041
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 11P 1x11P 2mm 4.3mm Brass Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1133
50+
$0.1107
150+
$0.1091
500+
$0.1075
2500+
$0.0968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?