
* Images are for reference only
HC-MX3.0-2AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX3.0-2AW
- JLCPCB Part #
- C5441111
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3mm 4.35mm 5A 9.9mm Brass Micro-Fit(MX 3.0) PA66 Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2857
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2810
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0790
150+
$0.0690
500+
$0.0614
2500+
$0.0555
5000+
$0.0524
Related Products
Welcome back, may I help you?