
* Images are for reference only
HC-HA-5AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HA-5AWT
- JLCPCB Part #
- C3012016
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.2mm 17.5mm 1x5P 2.5mm 250V 3A 5 5P 6.1mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0814
150+
$0.0710
600+
$0.0606
2400+
$0.0543
4800+
$0.0513
Related Products
Welcome back, may I help you?