
* Images are for reference only
HC-1.25-2*25PLT-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.25-2*25PLT-G
- JLCPCB Part #
- C5296838
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1.25mm 150V 1A 2 25 2x25P 31.25mm 4.8mm 50P 6.15mm Auxiliary Solder Pin Brass DF13 Gold PA9T Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 266
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.9978
10+
$0.8098
30+
$0.7150
100+
$0.6218
500+
$0.5575
1000+
$0.5302
Related Products
Welcome back, may I help you?