
* Images are for reference only
HC-5557-4.2-6A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-4.2-6A
- JLCPCB Part #
- C51927052
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 12.8mm 1x6P 4.2mm 6 600V 6P 7A Copper Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 944
In-stock Item Pricing
Qty Unit Price
1+
$0.2094
50+
$0.1656
150+
$0.1469
1000+
$0.1234
2000+
$0.1132
5000+
$0.1069
Related Products
Welcome back, may I help you?