
* Images are for reference only
HC-0.6-6PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-0.6-6PWT
- JLCPCB Part #
- C53151846
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.6mm 1 1.55mm 1x6P 200mA 2mm 30V 5.4mm 6 6P Black Brass Gold LCP Surface Mount, Right Angle SMD,P=0.6mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3768
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3762
In-stock Item Pricing
Qty Unit Price
1+
$0.2067
50+
$0.1636
150+
$0.1450
500+
$0.1220
2500+
$0.1117
4000+
$0.1056
Welcome back, may I help you?