
* Images are for reference only
HCZZ0139-15
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0139-15
- JLCPCB Part #
- C7433750
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A 40mm 5.8mm 7mm Beige Copper PA66 Right Angle Tin XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 872
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 872
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
100+
$0.0499
300+
$0.0442
1000+
$0.0399
5000+
$0.0365
10000+
$0.0348
Related Products
Welcome back, may I help you?