
* Images are for reference only
HC-2510-8AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-2510-8AW
- JLCPCB Part #
- C2982047
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 1x8P 2.54mm 20.32mm 250V 4A 5.8mm 8 8P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 937
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 935
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
50+
$0.0833
150+
$0.0732
1000+
$0.0657
2000+
$0.0595
5000+
$0.0565
Related Products
Welcome back, may I help you?