
* Images are for reference only
HBR20200YD
Extended
- Manufacturer
- NH
- MFR.Part #
- HBR20200YD
- JLCPCB Part #
- C7428009
- Package
- TO-263
- Description
- -55℃~+175℃ 150A 150A 2 Pair Common Anode 200V 20A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1520
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1520
In-stock Item Pricing
Qty Unit Price
1+
$0.2668
50+
$0.2078
150+
$0.1834
500+
$0.1531
2500+
$0.1396
4000+
$0.1313
Related Products
Welcome back, may I help you?