
* Images are for reference only
HSP25-220T05V12WI
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSP25-220T05V12WI
- JLCPCB Part #
- C20616443
- Package
- Plugin,70x48mm
- Description
- 2.5kV 25W 3 85VAC~265VAC AC-DC Short Circuit Protection、Over Current Protection ±12V、5V 插件,70x48mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0938
10+
$9.4631
40+
$8.4686
80+
$7.6347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?