
* Images are for reference only
HSP15-220S12W
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSP15-220S12W
- JLCPCB Part #
- C20616444
- Package
- Plugin,62x45mm
- Description
- 1 1.25A 12V 15W 2.5kV 85VAC~265VAC AC-DC Short Circuit Protection、Over Current Protection 插件,62x45mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1754
10+
$5.0449
60+
$4.9580
120+
$4.8710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?