This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSC30-48D15W

Extended
Manufacturer
HASAI
MFR.Part #
HSC30-48D15W
JLCPCB Part #
C20616433
Package
Plugin,50.8x40.6mm
Description
1.5kV 18V~72V 2 30W Short Circuit Protection、Over Current Protection ±15V ±1A 插件,50.8x40.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4925
10+ $8.2785
24+ $8.1369
96+ $7.9937

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons