
* Images are for reference only
HSBX30-24S12
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSBX30-24S12
- JLCPCB Part #
- C6708476
- Package
- DIP-6
- Description
- -25℃~+85℃ 1 1.5kV 12V 18V~36V 2.5A 300kHz 30W 470uF 50mVp-p 87%~89% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5926
10+
$9.0303
30+
$8.0791
80+
$7.2794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?