This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSA30-24D15

Extended
Manufacturer
HASAI
MFR.Part #
HSA30-24D15
JLCPCB Part #
C7469028
Package
Plugin,50.8x50.8x11.17mm
Description
15V 18V~36V 1A 2 30W 88%~90% 插件,50.8x50.8x11.17mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 16

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8480
10+ $8.6254
32+ $8.4769
96+ $8.3268

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons