
* Images are for reference only
HSA25-24D15
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSA25-24D15
- JLCPCB Part #
- C7469027
- Package
- Plugin,50.8x50.8x11.17mm
- Description
- 15V 18V~36V 2 25W 833mA 88%~90% 插件,50.8x50.8x11.17mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1174
10+
$7.9123
32+
$7.7767
96+
$7.6394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?