This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSBX15-24D15

Extended
Manufacturer
HASAI
MFR.Part #
HSBX15-24D15
JLCPCB Part #
C20616427
Package
Plugin,25.4x25.4mm
Description
1.5kV 15W 2 9V~36V Short Circuit Protection、Over Current Protection ±15V ±500mA 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5524
10+ $5.4137
30+ $5.3201
80+ $5.2266

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons