
* Images are for reference only
HSA20-24S05
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSA20-24S05
- JLCPCB Part #
- C5374559
- Package
- Plugin
- Description
- 1 1.5kV 18V~36V 20W 4A 5V 87%~89% Short Circuit Protection、Over Current Protection 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 25
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8826
10+
$5.7330
40+
$5.6348
80+
$5.5351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?