
* Images are for reference only
HSP20-220S05W
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSP20-220S05W
- JLCPCB Part #
- C41381830
- Package
- Plugin,70x48mm
- Description
- 1 120V~375V 2.5kV@AC 4A 5V 76% 85VAC~265VAC AC-DC Short Circuit Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection Plugin,70x48mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9070
10+
$6.7327
40+
$6.6171
80+
$6.5015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?