
* Images are for reference only
2N6895
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 2N6895
- JLCPCB Part #
- C3280363
- Package
- TO-205AF(TO-39)
- Description
- 1 P-Channel 1.16A 100V 150pF 3.65Ω@10V 30pF 4V 80pF P-Channel TO-205AF(TO-39) MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6348
200+
$0.2465
500+
$0.2369
1000+
$0.2336
Welcome back, may I help you?