
* Images are for reference only
TPS2071DAPG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2071DAPG4
- JLCPCB Part #
- C1575201
- Package
- HTSSOP-32-EP-6.1mm
- Description
- -40℃~+125℃ 107mΩ 4 4.5V~5.5V Active Low High Side Switch HTSSOP-32-EP-6.1mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 46
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7878
200+
$2.2397
500+
$2.1610
1000+
$2.1225
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?