This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFF9122

Extended
Manufacturer
Texas Instruments
MFR.Part #
IRFF9122
JLCPCB Part #
C3280354
Package
TO-205AF(TO-39)
Description
-55℃~+150℃ 1 P-Channel 100V 20W 22nC@10V 3.5A 300pF 4V 50pF 800mΩ@10V P-Channel TO-205AF(TO-39) MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2989
200+ $0.5026
500+ $0.4849
1000+ $0.4769
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons