This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2108

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N2108
JLCPCB Part #
C5495828
Package
TO-5AA
Description
-65℃~+200℃ 1W 2V 500mA 60V PNP TO-5AA Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.3838
200+ $29.6811
500+ $28.6888
1000+ $28.1992
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons