
* Images are for reference only
2N2726
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2726
- JLCPCB Part #
- C5887413
- Package
- TO-5AA
- Description
- 150V 1W 2V@40mA,200mA 500mA NPN TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7127
200+
$15.4476
500+
$14.9316
1000+
$14.6752
Welcome back, may I help you?