
* Images are for reference only
H7333-A
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- H7333-A
- JLCPCB Part #
- C277569
- Package
- SOT-89-3
- Description
- -30℃~+85℃@(Ta) 1 100mV@(40mA) 15V 250mA 2uA 3.3V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10198
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10195
In-stock Item Pricing
Qty Unit Price
1+
$0.0874
50+
$0.0680
150+
$0.0584
1000+
$0.0511
2000+
$0.0453
5000+
$0.0424
Related Products
Welcome back, may I help you?