H7530-1 - 1
H7530-1 - 2
H7530-1 - 3
H7530-1 - 4
Extended1/4
* Images are for reference only

H7530-1

Attributes
Value
MFR.Part #
H7530-1
JLCPCB Part #
C277548
Package
SOT-89-3
Description
-40℃~+85℃@(Ta) 1 1.5uA 150mA 15V 3V 50mV@(1mA) Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Siproin Microelectronics
PackageSOT-89-3
Operating Temperature-40℃~+85℃@(Ta)
standby current1.5uA
Voltage - Supply15V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage3V
Voltage Dropout50mV@(1mA)
Number of Outputs1