
* Images are for reference only
H60-065
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H60-065
- JLCPCB Part #
- C49166715
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.3A 310mΩ 40A 500mΩ 5s 60V 650mA 880mW Plugin,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1619
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1618
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0440
300+
$0.0384
1000+
$0.0342
5000+
$0.0308
10000+
$0.0290
Related Products
Welcome back, may I help you?