
* Images are for reference only
H3V3SD3B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H3V3SD3B
- JLCPCB Part #
- C20615802
- Package
- SOD-323
- Description
- -55℃~+155℃ 19V 1pF 20A@8/20us 3.3V 380W@8/20us 500nA 8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45774
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45417
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0322
300+
$0.0284
3000+
$0.0239
6000+
$0.0216
9000+
$0.0203
Related Products
Welcome back, may I help you?