This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H2424S-2WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
H2424S-2WR3
JLCPCB Part #
C7468869
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 100kHz 12.5mm 19.5mm 21.6V~26.4V 220uF 24V 2W 6kV 70mVp-p 83mA 89% 9.8mm Short Circuit Protection、Over-temperature protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 43

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 43

In-stock Item Pricing

Qty Unit Price
1+ $3.2187
10+ $2.7435
25+ $2.4616
100+ $2.1764
500+ $2.0443
1200+ $1.9847

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons