
* Images are for reference only
H1MFS
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- H1MFS
- JLCPCB Part #
- C961823
- Package
- SMAF(DO-214AD)
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 5uA 75ns SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2815
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2815
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0268
600+
$0.0229
3000+
$0.0184
9000+
$0.0163
21000+
$0.0153
Related Products
Welcome back, may I help you?