This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GL0402UY01

Extended
Manufacturer
Gui guang light
MFR.Part #
GL0402UY01
JLCPCB Part #
C51933304
Package
0402
Description
-40℃~+85℃ 120° 175mcd 2.4V 20mA 584nm~594nm Discrete Diode Top-mount Water Clear Yellow 0402 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7070

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 7063

In-stock Item Pricing

Qty Unit Price
1+ $0.0097
500+ $0.0075
1500+ $0.0063
5000+ $0.0056
25000+ $0.0050
50000+ $0.0046

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons