
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | DB Unlimited | |
| Package | - | |
| Frequency Range | 100Hz~10kHz | |
| Sensitivity | -42dB | |
| S/N Ratio | 59dB | |
| Voltage - Supply | 2V | |
| Features | Omnidirectional pickup | |
| Direction | Omnidirectional | |
| Current Consumption | 180uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM034202-14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | DB Unlimited | |
| Package | - | |
| Frequency Range | 100Hz~10kHz | |
| Sensitivity | -42dB | |
| S/N Ratio | 59dB | |
| Voltage - Supply | 2V | |
| Features | Omnidirectional pickup | |
| Direction | Omnidirectional | |
| Current Consumption | 180uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM034202-14. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM034202-14 datasheets or manufacturer documentation.
Datasheet: MM034202-14 Datasheet (PDF)
The MM034202-14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.