
* Images are for reference only
MM042602-13
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- MM042602-13
- JLCPCB Part #
- C3171817
- Package
- -
- Description
- -26dB 2V 640uA 64dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1928
200+
$1.6225
500+
$1.5663
1000+
$1.5374