
* Images are for reference only
S15OT421-005
Extended
- Manufacturer
- Goertek
- MFR.Part #
- S15OT421-005
- JLCPCB Part #
- C2684419
- Package
- SMD-4P,2.8x1.9mm
- Description
- -40℃~+100℃ -42dB 0.95mm 1.85mm 150uA 2.75mm 2V 400Ω 59dB Omnidirectional SMD-4P,2.8x1.9mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 5500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1808
50+
$0.1444
150+
$0.1288
500+
$0.1094
2500+
$0.0892
5500+
$0.0839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?