
* Images are for reference only
S15OB381-124
Extended
- Manufacturer
- Goertek
- MFR.Part #
- S15OB381-124
- JLCPCB Part #
- C3273940
- Package
- -
- Description
- -38dB 1.5V~3.6V 150uA 400Ω 62.5dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1853
200+
$0.0718
500+
$0.0692
1000+
$0.0679
Related Products