
* Images are for reference only
GR2512J0R2T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2512J0R2T4G00
- JLCPCB Part #
- C49655779
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 200mΩ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2474
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2320
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0181
600+
$0.0155
4000+
$0.0139
8000+
$0.0125
20000+
$0.0118
Welcome back, may I help you?