
* Images are for reference only
GR1210F10KT5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1210F10KT5G00
- JLCPCB Part #
- C49654935
- Package
- 1210
- Description
- -55℃~+155℃ 10kΩ 200V 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3761
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3530
In-stock Item Pricing
Qty Unit Price
1+
$0.0070
1000+
$0.0054
5000+
$0.0045
10000+
$0.0040
50000+
$0.0035
100000+
$0.0033
Welcome back, may I help you?