This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GR0805F4R64T5G00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR0805F4R64T5G00
JLCPCB Part #
C49654088
Package
0805
Description
-55℃~+155℃ 125mW 150V 4.64Ω Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5000

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 5000

In-stock Item Pricing

Qty Unit Price
1+ $0.0023
1000+ $0.0018
5000+ $0.0015
10000+ $0.0013
50000+ $0.0012
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons