This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GUVB-T11GD

Extended
Manufacturer
Genicom
MFR.Part #
GUVB-T11GD
JLCPCB Part #
C5756518
Package
TO-46-2
Description
-30℃~+85℃ 1nA 220nm~320nm 3V TO-46-2 Photodiodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.0630
200+ $11.1972
500+ $10.8231
1000+ $10.6393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons