
MTAPD-06-013
- Manufacturer
- MFR.Part #
- MTAPD-06-013
- JLCPCB Part #
- C6313794
- Package
- TO-46-2
- Description
- -20℃~+85℃ 120V 1mW 400nm~1100nm 400pA 905nm TO-46-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 120V | |
| Spectral Range | 400nm~1100nm | |
| Pd - Power Dissipation | 1mW | |
| Dark Current | 400pA | |
| Peak Wavelength | 905nm |

* Images are for reference only
MTAPD-06-013
Extended- Manufacturer
- MFR.Part #
- MTAPD-06-013
- JLCPCB Part #
- C6313794
- Package
- TO-46-2
- Description
- -20℃~+85℃ 120V 1mW 400nm~1100nm 400pA 905nm TO-46-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTAPD-06-013
Extended- Manufacturer
- MFR.Part #
- MTAPD-06-013
- JLCPCB Part #
- C6313794
- Package
- TO-46-2
- Description
- -20℃~+85℃ 120V 1mW 400nm~1100nm 400pA 905nm TO-46-2 Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTAPD-06-013 Specifications
MTAPD-06-013 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-46-2 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 120V | |
| Spectral Range | 400nm~1100nm | |
| Pd - Power Dissipation | 1mW | |
| Dark Current | 400pA | |
| Peak Wavelength | 905nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTAPD-06-013. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTAPD-06-013 Documents
MTAPD-06-013 datasheets or manufacturer documentation.
Datasheet: MTAPD-06-013 Datasheet (PDF)
MTAPD-06-013 Schematic Symbol & PCB Footprint
The MTAPD-06-013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.