
* Images are for reference only
GUVA-T13GD
Extended
- Manufacturer
- Genicom
- MFR.Part #
- GUVA-T13GD
- JLCPCB Part #
- C6630047
- Package
- TO-46-2
- Description
- -30℃~+85℃ 1nA 220nm~370nm 5V TO-46-2 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8996
200+
$8.3399
500+
$8.0608
1000+
$7.9237
Welcome back, may I help you?