
* Images are for reference only
MBR2X060A100
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- MBR2X060A100
- JLCPCB Part #
- C7300502
- Package
- SOT-227
- Description
- -40℃~+150℃ 100V 120A 1mA@100V 2 Independent 800A 840mV@60A SOT-227 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.1884
208+
$43.9662
520+
$42.4977
988+
$41.7715