This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N3294AR

Extended
Manufacturer
GeneSiC Semiconductor
MFR.Part #
1N3294AR
JLCPCB Part #
C17496821
Package
DO-205AA(DO-8)
Description
-55℃~+150℃ 1 Independent 100A 2.3kA 800V DO-205AA(DO-8) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.8058
200+ $31.4447
500+ $30.3941
1000+ $29.8753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons