
* Images are for reference only
GZP6877D701KPP
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6877D701KPP
- JLCPCB Part #
- C3038054
- Package
- SMD-6P,8.4x8.4mm
- Description
- -30℃~+85℃ 0Kpa~7bar 100nA 2.5ms 3.3V I2C Yes SMD-6P,8.4x8.4mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9976
10+
$5.0697
58+
$4.5027
116+
$4.0274
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?