
* Images are for reference only
GZP6891D-C005KPW
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6891D-C005KPW
- JLCPCB Part #
- C49142611
- Package
- SOIC-16
- Description
- -20℃~+105℃ 100nA 2.5V~5.5V 2.5ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output Yes SOIC-16 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7656
188+
$5.4931
517+
$5.3100
987+
$5.2184
Related Products
Welcome back, may I help you?