
* Images are for reference only
GZP6895D200KPP
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6895D200KPP
- JLCPCB Part #
- C18905982
- Package
- Plugin
- Description
- -30℃~+105℃ 0Kpa~2bar 100nA 2.5V~5.5V 2.5ms I2C On-chip self-diagnosis、Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier Yes Plugin Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$7.4479
10+
$7.2708
45+
$7.1533
90+
$7.0357
Related Products