
* Images are for reference only
GX103
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GX103
- JLCPCB Part #
- C2913566
- Package
- WCSP-4
- Description
- -40℃~+125℃ 1.4V~2.8V 26ms 3uA 8bit I2C、SMBus ±1℃ WCSP-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3670
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 3670
In-stock Item Pricing
Qty Unit Price
1+
$0.2439
10+
$0.2139
30+
$0.2011
100+
$0.1851
500+
$0.1780
1000+
$0.1738
Welcome back, may I help you?