
* Images are for reference only
GX0011WS
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GX0011WS
- JLCPCB Part #
- C3345102
- Package
- TO-92S-2
- Description
- -50℃~+150℃ 1.4V~5.5V 12bit 30uA 35ms Single-bus ±1℃ TO-92S-2 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1082
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1082
In-stock Item Pricing
Qty Unit Price
1+
$0.3579
50+
$0.2810
150+
$0.2481
500+
$0.2070
2000+
$0.1887
4000+
$0.1778
Related Products
Welcome back, may I help you?