
* Images are for reference only
GXHTC3
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GXHTC3
- JLCPCB Part #
- C2837688
- Package
- DFN-6-EP(2x2)
- Description
- -45℃~+130℃ 0%RH~100%RH 1.6V~5.5V 16bit 45uA I2C ±0.3℃ ±3%RH DFN-6-EP(2x2) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7562
10+
$0.6133
30+
$0.5411
100+
$0.4705
500+
$0.4159
1000+
$0.3934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?