
* Images are for reference only
GVM1C221M0605
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- GVM1C221M0605
- JLCPCB Part #
- C2980170
- Package
- SMD,D6.3xL5.7mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 220uF 260mΩ@120Hz 300mA@120Hz 5.7mm 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0714
150+
$0.0627
1000+
$0.0518
2000+
$0.0464
5000+
$0.0439
Related Products
Welcome back, may I help you?